text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLM2525CZER3R3M01

IHLM-2525CZ-01 3.3 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLM2525CZER3R3M01 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,340.00
USD
Quantity
Unit Price
2,000+
$0.67
Product Variant Information section