Manufacturer Part #
RC2512JK-072K2L
RC Series 2512 1 W 2.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
YAGEO RC2512JK-072K2L - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
132,001
USA:
132,001
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0247
12,000
$0.0241
16,000
$0.0239
40,000
$0.0234
60,000+
$0.0229
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount