Manufacturer Part #
TNPW080520K0DEEA
TNPW Series 0805 0.2 W 20 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW080520K0DEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW080520K0DEEA - Technical Attributes
Attributes Table
| Rated Power: | 0.2W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0463
10,000
$0.0455
15,000
$0.0451
20,000
$0.0448
25,000+
$0.0438
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel