text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC1403110RGEA

SOMC Series 7 Elements 110 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-14

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC1403110RGEA - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 110Ω
Tolerance (%): ±2%
Power Dissipation: 1.125W
Voltage Rating: 50V
Dimension: L  9.91mm x W  5.59mm x H  2.29mm
Package Style:  MDIP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,260.00
USD
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section