text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VT102J

ERT-J Series 1 KOhm 4401 to 4500 K ±5% 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VT102J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±5%
B-constant: 4500K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.80
USD
Quantity
Unit Price
4,000
$0.0542
8,000
$0.0533
12,000
$0.0527
16,000
$0.0524
20,000+
$0.0512