Manufacturer Part #
NTCLE100E3103JB0
NTCLE100E3 Series 10 kOhm 3977 K ±5% Radial Lead NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Vishay NTCLE100E3103JB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCLE100E3103JB0 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| B Value Tolerance: | ±0.75% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 500mW |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole