text.skipToContent text.skipToNavigation

Manufacturer Part #

2201

Ø6.3 mm Aluminum Clear Iridte Finish 4-40 Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Keystone 2201 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000+
$0.225
Product Variant Information section