text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28130FHZ-T7

ISL28130 Series 5.5 V Single Micropower, Low Drift, RRIO Op Amp- SOT23 package

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28130FHZ-T7 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 40µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.69
Product Variant Information section