text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6041-I/P

MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6041-I/P - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP6041 series of operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. The MCP6041 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.

The MCP6041 operates with a single supply voltage that can be as low as 1.4 V, while drawing less than 1.0 of quiescent current. The MCP6041 is available in standard 8-lead PDIP, SOIC and MSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment and wearable products. 

Features:

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4 V to 6.0 V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications:

  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,840
Factory Lead Time:
6 Weeks
Minimum Order:
660
Multiple Of:
60
Total
$504.90
USD
Quantity
Unit Price
60
$0.785
240
$0.765
900
$0.745
1,500
$0.735
3,000+
$0.715
Product Variant Information section