text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6290AILT

TVS6290A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6290AILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 800µV
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section