text.skipToContent text.skipToNavigation

Manufacturer Part #

DG411DYZ-T

DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Renesas DG411DYZ-T - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 35Ω
Supply Voltage: ±20V
Turn-on Delay Time: 175ns
Turn-off Delay Time: 145ns
Break-Before-Make-Time: 25ns
Input Capacitance: 9pF
Crosstalk: -85dB
Off-Isolation: 68dB
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section