text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR421UFD-7

BCR421UFD Series 40V 350mA Linear LED Constant Current Regulator - U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR421UFD-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 18V
Output Current per Channel: 350mA
Output Voltage: 40V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,272,000
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$963.00
USD
Quantity
Unit Price
3,000
$0.108
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103
Product Variant Information section