Manufacturer Part #
SFM3119-240-CL
SFM3119 Series 5.5 V -10slm to +240slm Steel Digital Mass Flow Meter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray | ||||||||||
| Date Code: | |||||||||||
Sensirion SFM3119-240-CL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SFM3119-240-CL - Technical Attributes
| Type: | Gas |
| Flow Range: | 240l/min |
| Supply Voltage: | 0.3V to 5.5V |
| Supply Current: | 5.5mA |
| Operating Temp Range: | 5°C to 60°C |
Features & Applications
Features
- Flow range: -10 to +240 slm
- Ultra-fast response time
- Low pressure drop < 16 mbar @ 200 slm (typ.)
- Compact design, easy integration
- Calibrated for air and O2
- Customized OEM solutions possible
- Digital I2C output
- Fully calibrated and temperature compensated; no recalibration needed
Applications
- Ventilation
- Anesthesia
- Inspiratory flow sensing
- Gas mixing
Available Packaging
Package Qty:
30 per Tray