text.skipToContent text.skipToNavigation

Manufacturer Part #

MPX5050DP

MPX5050 Series 50 kPa 4.7 V Silicon Piezoresistive Pressure Sensor - SIP-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
NXP MPX5050DP - Technical Attributes
Attributes Table
Pressure Range: 0Pa to 50000Pa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): 1.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 7mA to 10mA
Power Dissipation: 50mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 6
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
20
Total
$367.80
USD
Quantity
Unit Price
20
$18.39
40
$18.28
60
$18.21
100
$18.14
200+
$17.97
Product Variant Information section