text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1075ATW/5W/2Z

High-speed CAN/ LIN core system basis chip

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP UJA1075ATW/5W/2Z - Technical Attributes
Attributes Table
Interface: CAN
Supply Voltage-Nom: 4.5V to 28V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 83µA
No of Pins: 32
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
250,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,720.00
USD
Quantity
Unit Price
2,000+
$2.36
Product Variant Information section