text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3H100AFY

100V, 3A Automotive, 2-Pin SOD-128F T/R.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3H100AFY - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.5µA
Forward Voltage: 0.76V
Thermal Resistance: 16°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.141
Product Variant Information section