Manufacturer Part #
RS1K-E3/61T
RS1K Series Single 800 V 30 A Surface Mount Schottky Rectifier - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Vishay RS1K-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RS1K-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 500ns |
| Thermal Resistance: | 105°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,400
USA:
14,400
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0289
5,400
$0.0281
9,000
$0.0278
36,000
$0.0269
54,000+
$0.0264
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount