text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70WT1G

BAV70W Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323

Product Specification Section
onsemi BAV70WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

Key Features:

  • Fast Switching Speed trr < 6ns
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.90
USD
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0107
60,000
$0.0106
120,000+
$0.0103