text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LT4P

LT Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse V300LT4P - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.101
20,000
$0.0981
30,000+
$0.0959
Product Variant Information section