text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPE50PBF

Single N-Channel 800 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay IRFPE50PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 200nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
5,803
USA:
5,803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
5
$4.76
25
$4.67
100
$4.59
250
$4.54
1,000+
$4.41
Product Variant Information section