text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR420APBF

IRFR420A Series N-Channel 500 V 0.3 Ohm 83 W Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR420APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 83|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,290.00
USD
Quantity
Unit Price
75
$1.51
300
$1.48
750
$1.47
1,875
$1.45
3,000+
$1.43
Product Variant Information section