text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR2101PT1G

Single P-Channel 8 V 120 mOhm 15 nC 0.96 W Silicon SMT Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2519
Product Specification Section
onsemi NTR2101PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -8V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 0.96W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -3.7A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 58ns
Rise Time: 25ns
Fall Time: 51ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: Si
Height - Max: 1.11mm
Length: 3.04mm
Input Capacitance: 1173pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$841.20
USD
Quantity
Unit Price
3,000
$0.0718
9,000
$0.0701
15,000
$0.0693
45,000
$0.0676
75,000+
$0.0661