text.skipToContent text.skipToNavigation

Manufacturer Part #

1052QC5

105V to 125V Green Quick Connect - 0.187" (4.7mm) Neon Panel Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 1052QC5 - Technical Attributes
Attributes Table
Type: Neon
Color: Green
Voltage Rating DC: 125V
Lamp Color: Green
Lens Color: Green
Current Rating: 1.2mA
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$563.00
USD
Quantity
Unit Price
100+
$5.63
Product Variant Information section