Manufacturer Part #
SST26VF032BT-104I/SM
SST26VF032B Series 32Mb (4M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIJ-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Microchip SST26VF032BT-104I/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.32.00.51
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Specification Change
05/28/2025
Details and Download
Specification Change
03/04/2015
Details and Download
Data Sheet - SST26VF032B / SST26VF032BA 3.0V Serial Quad I/O (SQI) Flash Memory Data Sheet Document RevisionDescription of Change: 1) Revised "Product Description" on page 1. 2) Added Part Markings. 3) Added footnote to Table 7-4 on page 44.NOTE: Please be advised that this is a change to the document only the product has not been changed..
Part Status:
Active
Active
Microchip SST26VF032BT-104I/SM - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 32Mb |
| Memory Organization: | 4 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,400
USA:
8,400
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,100+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount