text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GB206-I/PT

PIC24F Series 96 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GB206-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 98kB
Speed: 32MHz
No of I/O Lines: 52
Peripherals: IrDA/LVD/SPI/UART/USB OTG
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ128GB206-I/PT is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-64 package.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

Features:

  • Universal Serial Bus Features:
    •   USB v2.0 On-The-Go (OTG) Compliant
    •   Dual Role Capable – Can act as either Host or Peripheral
    •   Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
    •   Full-Speed USB Operation in Device mode
  • Analog Features:
    •   Up to 24x, Capacitive touch sensing
    •   Up to 24x, 10-Bit, ADC at 500 ksps
    •   3x Analog Comparators with Programmable Input/Output Configuration
  • Power Management:
    •   On-Chip Voltage Regulator of 1.8 V
    •   Switch between Clock Sources in Real Time
    •   Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
    •   Run Mode: 800 uA/MIPS, 3.3 V Typical
    •   Sleep mode Current Down to 20 uA, 3.3 V Typical
    •   Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,132.80
USD
Quantity
Unit Price
160+
$7.08
Product Variant Information section