text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L152RBT6A

STM32L Series 32 Bit 128 kB Flash 32 kB RAM 32 MHz SMT Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics STM32L152RBT6A - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset
Number Of Timers: 8
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Pricing Section
Global Stock:
960
USA:
960
9,920
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.80
USD
Quantity
Unit Price
160+
$3.33
Product Variant Information section