text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY14940

High Speed 940 nm 18° Side View Right Angle SMT Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2524
Product Specification Section
Vishay VSMY14940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±9°
Intensity: 82mW/sr
Forward (Drive) Current: 70mA
Forward Voltage: 1.48V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,500
USA:
25,500
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,500+
$0.27