text.skipToContent text.skipToNavigation

Manufacturer Part #

APA1606SECK

Orange 1.6 x 0.6 x 1.2 mm 110° Water Clear 250 mcd 2.5V Chip LED Surface Mount

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APA1606SECK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 250mcd
Viewing Angle: 110°
Wavelength: 610nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.2mm x L  1.6mm x W  0.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.60
USD
Quantity
Unit Price
2,000
$0.0658
4,000
$0.0646
6,000
$0.0639
8,000
$0.0634
10,000+
$0.0619
Product Variant Information section