text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190GKT

Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V Surface Mount LED

Product Specification Section
LITEON LTST-C190GKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C190GKT is a part of LTST Series, Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V SMT LED

Features:

  • Meet ROHS, Green Product.
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
39000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.70
USD
Quantity
Unit Price
4,000
$0.0225
8,000
$0.0221
12,000
$0.0219
16,000
$0.0218
20,000+
$0.0213