text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191KGKT

Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
LITEON LTST-C191KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 71mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C191KGKT is a Part of LTST Series Green 1.6 x 0.8 x 0.55 mm 130º Water Clear 35 mcd Surface Mount LED and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Super Thin (0.55H mm)Chip LED
  • Ultra Bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
170,000
USA:
170,000
560,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$141.00
USD
Quantity
Unit Price
5,000
$0.0282
10,000
$0.0278
15,000
$0.0275
20,000
$0.0273
25,000+
$0.0267
Product Variant Information section