text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXFM0603SUGCTR

Super Ultra Green 1.6 x 0.8 mm 120° Water Clear 50 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Lumex SML-LXFM0603SUGCTR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.1mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The SML-LXFM0603SUGCTR is a 2.2 V 1.6 mm x 0.8 mm 0603 Package Super ultra green Water Clear Lens Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 30 mA 
  • Power Dissipation : 105 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C  
  • Peak wave length  : 636 nm
  • Forward voltage : 2.2 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green 
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
2,000+
$0.305
Product Variant Information section