text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB360L55

OPB360 Series 890 nm 50 mA 30 V (Emitter Side Mount) Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB360L55 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
226
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.68
USD
Quantity
Unit Price
1
$2.29
20
$2.24
40
$2.21
125
$2.18
250+
$2.13
Product Variant Information section