Manufacturer Part #
TEMT1020
950 nm ± 15° Half Sensitivity SMT Silicon NPN Phototransistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay TEMT1020 - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Bandwidth: | 750nm to 980nm |
| Angle of Half Sensitivity: | ±15° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 70V |
| Collector Current @ 25C: | 50mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel