A54SX16A-TQG100I in Tray by Microchip | FPGA Configuration | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A54SX16A-TQG100I

A54SX16A Series 1452 LUTs 81 I/O 5.25V Surface Mount FPGA - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip A54SX16A-TQG100I - Technical Attributes
Attributes Table
No of I/O Lines: 81
No of Logic Elements: 1452
System Gates: 16000
Supply Voltage: 2.25V to 2.75V
Interface: Jtag
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 100
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
178
USA:
178
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
88
Multiple Of:
90
Total
$10,338.24
USD
Quantity
Unit Price
90+
$117.48
Product Variant Information section