text.skipToContent text.skipToNavigation

Manufacturer Part #

1053354-1

Straight PCB Mount Stainless Steel Straight Jack SMA RF Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Features & Applications

The 1053354-1 is a SMA connectors designed for performance to 18 GHz to satisfy the growing demand in the wireless communications industry. The SMA product line offers stainless steel bodies, as well as non-ferrous metals.

To satisfy the broad range of commercial applications, SMA connectors are available in a broad range of standard configurations including straight and right angle cable applied plugs, bulkhead cable jacks, two and four hold flange mount panel jacks, straight and right angle PCB mount jacks and various between and in series adapter.

Features:

  • Product Type = Connector - RF
  • RF Connector Type = SMA
  • Gender = Jack
  • Body Style = Straight
  • PCB Mounting Orientation = Vertical 
  • Body Material = Stainless Steel
  • Body Finish = Gold
  • Dielectric Material = PTFE Thermoplastic
  • Length (mm [in]) = 9.53 [0.375]
  • Center Contact Material = Beryllium Copper
  • Center Contact Plating = Gold
  • Applies To = Printed Circuit Board

 

 

Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.14
USD
Quantity
Unit Price
1
$11.14
4
$11.00
20
$10.85
40
$10.78
125+
$10.61
Product Variant Information section