500SSP1S2M2QEA in Bulk by E-Switch | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S2M2QEA

500 Series SPDT On-On 28 V Standard Through Hole Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SSP1S2M2QEA - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Resistance: 10MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,260
Factory Lead Time:
11 Weeks
Minimum Order:
252
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$443.52
USD
Quantity
Unit Price
126
$1.78
252
$1.76
378+
$1.74
Product Variant Information section