text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6441T-E/LT

MCP6441 Series Single 6 V 9 kHz SMT Nanopower Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6441T-E/LT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 9kHz
Average Bias Current-Max: 400pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 76dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 190nV/√Hz
Output Current: 22mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.157
Product Variant Information section