Manufacturer Part #
SDS001R
SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K SDS001R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDS001R - Technical Attributes
Attributes Table
| Type Actuated: | Side Actuated |
| Actuator Style: | Plunger |
| Contact Form: | SPST (1 Form A) |
| Rated Voltage: | 12V |
| Contact Current-Max: | 100mA |
| Insulation Resistance: | 10MΩ |
| Contact Resistance: | 100mΩ |
| Termination Style: | J-Bend |
| Contact Material: | Gold |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount