text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2CAN,215

PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2539
Product Specification Section
Nexperia PESD2CAN,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

As the amount of in-car electronics increases, ESD is becoming a real challenge for automotive systems designers. Failures in electronic control units (ECUs) due to ESD or other transient pulses not only damage the maker's reputation, they put lives at risk.

PESD2CAN in a small SOT23 Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Pricing Section
Global Stock:
345,000
USA:
345,000
678,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000+
$0.16