Manufacturer Part #
MCP795W10-I/SL
SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, ID
Product Specification Section
  Microchip MCP795W10-I/SL - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	File	
		Date	
		 	Specification Change	
		12/01/2023	Details and Download			
	Microchip has released a new Datasheet for the MCP795W1X/MCP795W2X - Battery-Backed SPI Real-Time Clock/Calendar with Enhanced Features Data Sheet of devices. Description of Change:Replaced terminology “Master” and “Slave” with “Host” and “Client”, respectively; Corrected “Figure 1-2: Serial Output Timing”.Impacts to Data Sheet: See above detailsReason for Change: To Improve Productivity
Part Status:
	Active	
		Active 
	Microchip MCP795W10-I/SL - Technical Attributes
Attributes Table
	| Date Format: | YY:MM:DD | 
| Time Format: | HH:MM:SS:hh | 
| Interface: | SPI | 
| Non-Volatile Memory Size: | 64B | 
| Supply Voltage-Nom: | 1.8V to 3.6V | 
| Temperature Grade: | Industrial | 
| Operating Temp Range: | -40°C to +85°C | 
| Storage Temperature Range: | -65°C to +150°C | 
| Package Style: | SOIC-14 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 4 Weeks
  Quantity
  Unit Price
  1
  $1.64
  30
  $1.62
  125
  $1.59
  300
  $1.58
  1,250+
  $1.54
 Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount