Manufacturer Part #
SMF10A
SMF Series 12.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Littelfuse SMF10A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/18/2023 Details and Download
Wafer Size Change
04/26/2023 Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMF10A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 11.1V |
| Clamping Voltage-Max: | 17V |
| Directional: | Uni-Directional |
| Peak Output Current: | 11.8A |
| Reverse Leakage Current: | 2.5µA |
| Peak Power: | 200W |
| Test Current: | 1mA |
| Standoff Voltage: | 10V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 12.3V |
Pricing Section
Global Stock:
3,000
Germany:
3,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0568
9,000
$0.0553
15,000
$0.0547
30,000
$0.0538
60,000+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel