text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED020I12FIXUMA1

2ED020I12FI Series Dual 18 V 2 A Surface Mount Half Bridge Driver - SOIC-20

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon 2ED020I12FIXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1.4W
Quiescent Current: 3.9mA
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,410.00
USD
Quantity
Unit Price
1,000
$1.41
2,000+
$1.39
Product Variant Information section