Manufacturer Part #
0251007.MRT1L
251 Series Very Fast-Acting 125 V 7 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 1710 | ||||||||||
Product Specification Section
Littelfuse 0251007.MRT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/26/2024 Details and Download
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0251007.MRT1L - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 7A |
| Resistance: | 0.0107Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 10.4A |
| Dimension: | L 7.11mm x D 2.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.975
10
$0.87
40
$0.81
150
$0.75
500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
AXIAL
Mounting Method:
Through Hole