text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKA100B

KA Series 35 V 10 uF ±20% 5 x 8 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1422
Product Specification Section
Panasonic Industry ECE-A1VKA100B - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  8mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$70.20
USD
Quantity
Unit Price
2,000
$0.0351
6,000
$0.0342
10,000
$0.0337
20,000
$0.0332
40,000+
$0.0323