Manufacturer Part #
DF3-6S-2C
DF3 Series 6 Position 2 mm Pitch Crimp Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF3-6S-2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF3-6S-2C - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The DF3-6S-2C is a part of DF3 Series 6 Position 2 mm Pitch Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.
Features:
- The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
- Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
- Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
- SMT headers are available.
Applications:
- Business equipment such as copy machine and printer
View the complete DF3 series of Socket Receptacles
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.0708
500
$0.068
2,500
$0.0654
5,000
$0.0642
15,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag