text.skipToContent text.skipToNavigation

Manufacturer Part #

850-004-103RLS4

4 Positions 60 V 1 A Receptacle, Male Pins Solder Cup Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NorComp 850-004-103RLS4 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Free Hanging (In-Line)
No of Positions: 4
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 60V
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$600.00
USD
Quantity
Unit Price
100
$6.00
200
$5.97
300+
$5.94
Product Variant Information section