text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2484LT1G

MMBT Series 60 V 100 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
onsemi MMBT2484LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT2484LT1G is a NPN Silicon Low Noise Transistor, available in a SOT-23 package.

Features:

  • Collector −Emitter Voltage VCEO: 60 Vdc
  • Collector −Base Voltage VCBO: 60 Vdc
  • Emitter−Base Voltage VEBO: 6.0 Vdc
  • Collector Current − Continuous IC: 100 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.90
USD
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0206
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section