Manufacturer Part #
MMBT2484LT1G
MMBT Series 60 V 100 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
onsemi MMBT2484LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT2484LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2484LT1G is a NPN Silicon Low Noise Transistor, available in a SOT-23 package.
Features:
- Collector −Emitter Voltage VCEO: 60 Vdc
- Collector −Base Voltage VCBO: 60 Vdc
- Emitter−Base Voltage VEBO: 6.0 Vdc
- Collector Current − Continuous IC: 100 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
33,000
Germany:
33,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0295
6,000
$0.029
9,000
$0.0287
12,000
$0.0285
15,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount