Manufacturer Part #
J1026F21CNL
G/Y LEDs 100 Base-TX RJ45 1x1 Tab-UP EMI Fingers Integrated Magnetic Connector
Product Specification Section
  Pulse Electronics J1026F21CNL - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	Pulse Electronics J1026F21CNL - Technical Attributes
Attributes Table
	| Type: | RJ-45 | 
| Style: | Shielded Jack | 
| No of Positions: | 1 | 
| No of Rows: | 1 | 
| Shielding: | Yes | 
| Contact Material: | Phosphor Bronze | 
| Material Finish: | Gold | 
| Orientation: | Right Angle | 
| Operating Temp Range: | 0°C to 70°C | 
| Moisture Sensitivity Level: | 1 | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 275
  USA: 
 275
 On Order:
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  25
  $5.47
  50
  $5.44
  100
  $5.41
  125
  $5.40
  375+
  $5.34
 Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole