Manufacturer Part #
SP232ECT-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Product Specification Section
MaxLinear SP232ECT-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP232ECT-L/TR - Technical Attributes
Attributes Table
Data Rate: | 240kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 15mA |
Power Dissipation: | 375mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.535
3,000
$0.53
4,500
$0.525
6,000
$0.52
7,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount